09300240521 | Harting
Grommet housing, size 24B, die-cast aluminum, PG29, angled, cross bow locking, IP65/IP66/IP67, 09300240521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.89 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8936 €
5 pcs.
26.6203 €
10 pcs.
25.8349 €
25 pcs.
24.0737 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09300240521, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |