09300240498 | Harting
Wall bushing housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300240498
Order No.: 44F0009
EAN: 5713140161900
MPN:
09300240498
Han 24B split hood with 2x13mm 2x21mm SR
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5885 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.59 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5885 €
2 pcs.
45.2914 €
5 pcs.
44.0657 €
*incl. VAT plus shipping costs
Subject to prior sale
Split hood, 09300240498, Harting
Panel feed through housing with double locking lever, top entry, high construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |