09300240481 | Harting

Grommet housing, size 24B, die-cast aluminum, PG29, straight, central locking, IP65, 09300240481

Order No.: 44F2701
EAN: 4099889750638
MPN:
09300240481
09 30 024 0481
Series: Han B
09300240481 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.1299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.13 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1299 €
2 pcs.
60.4044 €
5 pcs.
58.7741 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300240481, HARTING

Hood with central locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes