09300240420 | Harting

Grommet housing, size 24B, die-cast aluminum, PG21, straight, cross bow locking, IP65/IP66/IP67, 09300240420

Order No.: 42F344
EAN: 4099889745726
MPN:
09300240420
09 30 024 0420
Series: Han B
09300240420 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
5 pcs.
26.0729 €
10 pcs.
25.2994 €
25 pcs.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300240420, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes