09300240408 | Harting
Wall bushing housing, size 24B, PC, cross bow locking, IP65, 09300240408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4390 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
5 pcs.
31.9277 €
10 pcs.
30.9876 €
25 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 09300240408, HARTING
Panel feed through housing with double locking lever and top entry, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 24B | |
| Shell Material | PC | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |