09300240392 | Harting
Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP66, 09300240392
Order No.: 44F0005
EAN: 5713140165038
MPN:
09300240392
Han 24B-AGG-Rear Fit-QB-o. Rahmen
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6937 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
5 pcs.
20.7179 €
10 pcs.
20.0991 €
25 pcs.
18.7306 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard housing, 09300240392, Harting
Bulkhead mounted housing with double locking lever, rear mounting, low construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |