09300240302 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300240302

Order No.: 42F630
EAN: 4099889746013
MPN:
09300240302
09 30 024 0302
Series: Han B
09300240302 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
5 pcs.
22.8718 €
10 pcs.
22.1935 €
25 pcs.
20.6703 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09300240302, HARTING

Bulkhead mounted housing with thermo-plastic cover and double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No