09300240290 | Harting

Surface mount housing, size 24B, die-cast aluminum, 2 x PG21, angled, longitudinal bow locking, IP65, 09300240290

Order No.: 44F2671
EAN: 4099889750447
MPN:
09300240290
09 30 024 0290
Series: Han B
09300240290 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.3838 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
52.38 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3838 €
2 pcs.
50.9201 €
5 pcs.
49.5516 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09300240290, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes