09300165432 | Harting
Cover cap, size 16B, metal, longitudinal bow locking, IP65, 09300165432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.97 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9697 €
5 pcs.
43.8753 €
10 pcs.
42.5901 €
25 pcs.
39.6627 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09300165432, Harting
Metal protection cover for hoods, features a single locking lever, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |