09300165418 | Harting
Cover cap, size 16B, plastic, IP20, 09300165418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.8778 €
25 pcs.
7.6398 €
50 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09300165418, Harting
Thermoplastic protection cover for Han docking frame, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |