09300165410 | Harting

Cover cap, size 16B, thermoplastic, longitudinal bow locking, IP65, 09300165410

Order No.: 44F2650
EAN: 4099889750287
MPN:
09300165410
09 30 016 5410
Series: Han B
09300165410 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.3066 €
25 pcs.
7.0924 €
50 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09300165410, HARTING

Protection cover for bearing pedestal with single locking lever, thermoplastic.

Technical specifications
Filter Property Value
Version cover cap
Shell size 16B
Shell Material thermoplastic
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes