09300165404 | Harting
Cover cap, size 16B, metal, longitudinal bow locking, IP65, 09300165404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.94 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9436 €
5 pcs.
20.9440 €
10 pcs.
20.3371 €
25 pcs.
18.9448 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300165404, HARTING
Protection cover for bearing pedestal with single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |