09300164431 | Harting

Grommet housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09300164431

Order No.: 44F2642
EAN: 4099889750225
MPN:
09300164431
09 30 016 4431
Series: Han B
09300164431 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.5940 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.59 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5940 €
2 pcs.
60.8566 €
5 pcs.
59.2144 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300164431, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes