09300162298 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2 x PG29, angled, longitudinal bow locking, IP65, 09300162298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9478 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
70.95 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9478 €
2 pcs.
68.9724 €
5 pcs.
67.1160 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09300162298, HARTING
Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG29, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |