09300161710 | Harting
Docking frame, size 16B, die-cast aluminum, IP65/IP67, 09300161710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
43.6849 €
10 pcs.
42.3997 €
25 pcs.
39.4961 €
*incl. VAT plus shipping costs
Subject to prior sale
Docking frame, 09300161710, Harting
Docking frame for enclosure size 16B, protection class IP67, fixed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | docking frame | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |