09300161540 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300161540

Order No.: 42F308
EAN: 4099889745689
MPN:
09300161540
09 30 016 1540
Series: Han B
09300161540 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
15.0416 €
25 pcs.
14.5894 €
50 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300161540, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes