09300161308 | Harting

Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65/IP67, 09300161308

Order No.: 44F2629
EAN: 4099889750102
MPN:
09300161308
09 30 016 1308
Series: Han B
09300161308 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5021 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
5 pcs.
23.3954 €
10 pcs.
22.7052 €
25 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09300161308, HARTING

Bulkhead mounted housing with thermo-plastic cover, single locking lever,material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes