09300161260 | Harting

Surface mount housing, size 16B, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65, 09300161260

Order No.: 44F2622
EAN: 4099889750034
MPN:
09300161260
09 30 016 1260
Series: Han B
09300161260 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9063 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.91 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9063 €
5 pcs.
24.7282 €
10 pcs.
24.0023 €
25 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09300161260, HARTING

Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No