09300160801 | Harting

Grommet housing, size 16B, die-cast aluminum, cross bow locking, IP65/IP66/IP67, 09300160801

Order No.: 44F2618
EAN: 4099889749991
MPN:
09300160801
09 30 016 0801
Series: Han B
09300160801 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3010 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
20.3371 €
10 pcs.
19.7421 €
25 pcs.
18.3855 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300160801, HARTING

Hood with double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes