09300160498 | Harting

Wall bushing housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09300160498

Order No.: 45F0581
EAN: 5713140164789
MPN:
09300160498
Han 16B split hood 2x13mm, 1x21mm SR
Series: Han B
09300160498 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6258 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
42.63 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6258 €
2 pcs.
41.4477 €
5 pcs.
40.3291 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall bushing housing, 09300160498, Harting

Top entry panel feed through housing with high construction, features a double locking lever, powder-coated, size: 16 B.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes