09300160480 | Harting
Grommet housing, size 16B, die-cast aluminum, PG21, straight, central locking, IP65, 09300160480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
69.06 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0557 €
2 pcs.
67.1398 €
5 pcs.
65.3191 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09300160480, HARTING
Hood with central locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, straight | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |