09300160464 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x PG13.5, straight/1 x PG29, straight, cross bow locking, IP65/IP66/IP67, 09300160464
Order No.: 45F0580
EAN: 5713140279308
MPN:
09300160464
Han 16B-TGG2-HB-für QB-PG29/PG13,5
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0800 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
5 pcs.
36.3426 €
10 pcs.
35.2716 €
25 pcs.
32.8559 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 09300160464, Harting
Grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x PG13.5, straight/1 x PG29, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |