09300160430 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, straight, cross bow locking, IP65/IP66/IP67, 09300160430

Order No.: 44F2597
EAN: 4099889749816
MPN:
09300160430
09 30 016 0430
Series: Han B
09300160430 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4644 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.46 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4644 €
5 pcs.
28.1197 €
10 pcs.
27.2986 €
25 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300160430, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No