09300160421 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, straight, cross bow locking, IP65/IP66/IP67, 09300160421

Order No.: 44F2596
EAN: 4099889749809
MPN:
09300160421
09 30 016 0421
Series: Han B
09300160421 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0269 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.03 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0269 €
5 pcs.
21.0273 €
10 pcs.
20.4085 €
25 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300160421, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes