09300160408 | Harting

Wall bushing housing, size 16B, PC, cross bow locking, IP54/IP65, 09300160408

Order No.: 44F2593
EAN: 4099889749793
MPN:
09300160408
09 30 016 0408
Series: Han B
09300160408 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7718 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.77 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7718 €
5 pcs.
33.2010 €
10 pcs.
32.2252 €
25 pcs.
30.0118 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 09300160408, HARTING

Panel feed through housing with double locking lever and top entry, material: polycarbonate.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material PC
Type of locking cross bow locking
Degree of protection (IP) IP54/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes