09300160397 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65, 09300160397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0836 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.08 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0836 €
5 pcs.
27.7627 €
10 pcs.
26.9416 €
25 pcs.
25.0971 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 09300160397, Harting
Bulkhead mounted housing with low construction, features a single locking lever, rear mounting, powder-coated, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |