09300160391 | Harting

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP66, 09300160391

Order No.: 45F0571
EAN: 5713140164802
MPN:
09300160391
Han 16B-AGG-Rear Fit-QB
Series: Han B
09300160391 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6441 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
26.64 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6441 €
5 pcs.
25.4422 €
10 pcs.
24.6925 €
25 pcs.
23.0027 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 09300160391, Harting

Bulkhead mounted housing with low construction, features a double locking lever, rear mounting, powder-coated, size: 16 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes