09300105425 | Harting
Cover cap, size 10B, metal, cross bow locking, IP65, 09300105425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.1610 €
25 pcs.
13.7326 €
50 pcs.
12.7568 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300105425, Harting
The 09300105425 is a metal double locking lever protection cover for bulkhead mounted housings and surface mounted housings with fixing cord.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |