09300105423 | Harting
Cover cap, size 10B, PC/stainless steel, cross bow locking, IP65, 09300105423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
5 pcs.
19.6469 €
10 pcs.
19.0638 €
25 pcs.
17.7548 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300105423, Harting
The 09300105423 is a double locking lever metal protection cover for hoods with fixing cord.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | PC/stainless steel | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |