09300105418 | Harting

Cover cap, size 10B, plastic, IP20, 09300105418

Order No.: 42F8682
EAN: 5713140192447
MPN:
09300105418
Kappe für Han 10B Andockrahmen
Series: Han B
09300105418 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.6755 €
25 pcs.
7.4375 €
50 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09300105418, Harting

The 09300105418 is a thermoplastic protection cover for Han docking frame. It is suitable for use in environments with a degree of protection rated at IP20.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10B
Shell Material plastic
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes