09300105417 | Harting
Cover cap, size 10B, stainless steel, cross bow locking, IP65, 09300105417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1269 € *
Available: 2 pcs.
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.4962 €
25 pcs.
9.2106 €
50 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300105417, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | stainless steel | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |