09300105412 | Harting
Cover cap, size 10B, thermoplastic, longitudinal bow locking, IP65, 09300105412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.9373 €
25 pcs.
7.6993 €
50 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300105412, HARTING
Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and single locking lever, material: aluminium die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | thermoplastic | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |