09300101711 | Harting

Docking frame, size 10B, die-cast aluminum, IP65/IP67, 09300101711

Order No.: 42P6748
EAN: 5713140572331
MPN:
09300101711
Series: Han B
09300101711 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.103 €

Docking frame, 09300101711, Harting

Docking frame, die-cast aluminum, Size: 10 B.

Technical specifications
Filter Property Value
Version docking frame
Shell size 10B
Shell Material die-cast aluminum
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes