09300101541 | Harting
Grommet housing, size 10B, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65/IP66/IP67, 09300101541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6366 € *
Available: 4 pcs.
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.6608 €
25 pcs.
14.2205 €
50 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09300101541, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |