09300101305 | Harting
Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65/IP67, 09300101305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
5 pcs.
19.0519 €
10 pcs.
18.4926 €
25 pcs.
17.2193 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300101305, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |