09300101301 | Harting

Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP65/IP67, 09300101301

Order No.: 44F2541
EAN: 4099889749397
MPN:
09300101301
09 30 010 1301
Series: Han B
09300101301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4450 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.2907 €
25 pcs.
16.7671 €
50 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09300101301, HARTING

Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes