09300100802 | Harting
Grommet housing, size 10B, die-cast aluminum, cross bow locking, IP65/IP66/IP67, 09300100802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8452 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
5 pcs.
28.4886 €
10 pcs.
27.6556 €
25 pcs.
25.7635 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 09300100802, Harting
The 09300100802 is a high construction, double locking lever grommet housing with fixing cord and without cable entry, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |