09300100753 | Harting
Grommet housing, size 10B, die-cast aluminum, PG29, straight, longitudinal bow locking, IP65, 09300100753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2763 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.28 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2763 €
2 pcs.
51.7888 €
5 pcs.
50.3965 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 09300100753, HARTING
Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG29, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |