09300100532 | Harting

Grommet housing, size 10B, die-cast aluminum, PG21, angled, cross bow locking, IP44/IP65/IP67, 09300100532

Order No.: 44F2524
EAN: 4099889749229
MPN:
09300100532
09 30 010 0532
Series: Han B
09300100532 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4878 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.49 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4878 €
5 pcs.
29.0955 €
10 pcs.
28.2387 €
25 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300100532, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No