09300100498 | Harting

Wall bushing housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09300100498

Order No.: 42F8677
EAN: 5713140164499
MPN:
09300100498
Han 10B split hood
Series: Han B
09300100498 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
5 pcs.
36.9138 €
10 pcs.
35.8309 €
25 pcs.
33.3795 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall bushing housing, 09300100498, Harting

The 09300100498 is a top entry, high construction Wall bushing housing with double locking lever, Size: 10 B.

Technical specifications
Filter Property Value
Shell size 10B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes