09300100391 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP66, 09300100391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
5 pcs.
24.1332 €
10 pcs.
23.4311 €
25 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300100391, Harting
The 09300100391 is a bulkhead mounted housing with low construction and double locking lever, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |