09300100232 | Harting
Surface mount housing, size 10B, die-cast aluminum, 1 x PG21, straight, cross bow locking, IP65, 09300100232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4866 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.49 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4866 €
5 pcs.
31.9634 €
10 pcs.
31.0233 €
25 pcs.
28.9051 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09300100232, Harting
The 09300100232 is a side entry, high construction surface mounted housing with double locking lever, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x PG21, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |