09300065427 | Harting
Cover cap, size 6B, metal, longitudinal bow locking, IP65, 09300065427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
5 pcs.
18.2903 €
10 pcs.
17.7548 €
25 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300065427, Harting
The 09300065427 is a single locking lever protection cover for cable to cable housing with fixing cord.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 6B | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |