09300065425 | Harting

Cover cap, size 6B, metal, longitudinal bow locking, IP65, 09300065425

Order No.: 45F0708
MPN:
09300065425
Han 6B-AK-Nietbolzen
Series: Han B
09300065425 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.4121 €
25 pcs.
11.0670 €
50 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09300065425, Harting

The 09300065425 is a single locking lever protection cover for bulkhead mounted housings and surface mounted housings with fixing cord.

Technical specifications
Filter Property Value
Version cover cap
Shell size 6B
Shell Material metal
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes