09300065418 | Harting

Cover cap, size 6B, plastic, IP20, 09300065418

Order No.: 45F0706
MPN:
09300065418
Kappe für Han 6B Andockrahmen
Series: Han B
09300065418 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4732 €
25 pcs.
7.2471 €
50 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09300065418, Harting

The 09300065418 is a thermoplastic protection cover for Han docking frame with degree of protection: IP20.

Technical specifications
Filter Property Value
Version cover cap
Shell size 6B
Shell Material plastic
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes