09300065405 | Harting
Cover cap, size 6B, longitudinal bow locking, IP65, 09300065405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.3776 €
25 pcs.
8.1277 €
50 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300065405, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with single locking lever, thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 6B | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |