09300061750 | Harting

Grommet housing, size 6B, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP65, 09300061750

Order No.: 42F440
EAN: 4099889745757
MPN:
09300061750
09 30 006 1750
Series: Han B
09300061750 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2867 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
5 pcs.
26.0491 €
10 pcs.
25.2875 €
25 pcs.
23.5501 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 09300061750, HARTING

Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG13.5, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No