09300061711 | Harting
Docking frame, size 6B, die-cast aluminum, IP65/IP67, 09300061711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.508 € *
Standard delivery time from the manufacturer is: 7 Weeks
Docking frame, 09300061711, Harting
Docking frame, Stainless steel, Size: 06 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | docking frame | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |