09300060757 | Harting

Grommet housing, size 6B, die-cast aluminum, PG21, straight, longitudinal bow locking, IP65, 09300060757

Order No.: 44F2475
EAN: 4099889748871
MPN:
09300060757
09 30 006 0757
Series: Han B
09300060757 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8630 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
2 pcs.
43.6254 €
5 pcs.
42.4473 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 09300060757, HARTING

Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes