09300060581 | Harting
Grommet housing, size 6B, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 09300060581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7194 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
46.72 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7194 €
2 pcs.
45.4223 €
5 pcs.
44.1966 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09300060581, HARTING
Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |